Banner Visible Red LED Photoelectric Sensor, Rectangular Sensor, 0.15 → 6 m Detection Range

Subtotal (1 unit)*

£152.82

(exc. VAT)

£183.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.82

*price indicative

RS Stock No.:
294-963
Mfr. Part No.:
Q45VR2LPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Visible Red LED

Detection Range

0.15 → 6 m

Output Type

Relay

Electrical Connection

5 Pin Mini Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Retroreflective sensor designed for optimum performance in challenging environments. Engineered with a visible red sensing beam, it ensures ease of alignment, making it particularly effective for applications where precision is paramount. This sensor utilises polarized light to filter out unwanted reflections, making it reliable in scenarios where standard retroreflective sensing may struggle. Its robust design allows it to thrive in demanding conditions, while its superior optical characteristics provide consistent detection capabilities.

Visible red beam simplifies sensor alignment for quicker installations
Durable construction withstands hostile environmental conditions
Designed to reduce false triggering from ambient reflections
Versatile application suitability across multiple industries
Clear LED indicators provide visual status feedback for easy monitoring

Related links