Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 750 mm Detection Range

Subtotal (1 unit)*

£87.75

(exc. VAT)

£105.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.75

*price indicative

RS Stock No.:
294-417
Mfr. Part No.:
T18-2VNDL-2M
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Visible Red LED

Detection Range

750 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

4 Conductor PVC Cable

COO (Country of Origin):
MX
The Banner Epoxy Encapsulated Right Angle Sensor is engineered to deliver reliable performance in challenging environments. Designed for the food and beverage industry, it integrates advanced technology within a compact 18 mm threaded housing, ensuring durability and longevity. With its robust epoxy construction, the sensor is suitable for wash down applications, providing an extra layer of protection against moisture and temperature extremes.

Utilises advanced technology to eliminate interference from noise sources
Wide operating temperature range accommodates various application demands
Permanent laser etched markings enhance product identification through extensive cleaning cycles
Dual function indicators provide clear operational status feedback
Integration of sensitivity adjustments allows for customisable performance

Related links