Banner Photoelectric Sensor, 750 mm Detection Range

Subtotal (1 unit)*

£54.23

(exc. VAT)

£65.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.23

*price indicative

RS Stock No.:
295-080
Mfr. Part No.:
S18-2VNDL-2M
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

750 mm

Output Type

NPN

Electrical Connection

Unterminated Cable

COO (Country of Origin):
CN
The Banner Robust Sensor is designed for precision and adaptability in various industrial environments. The S18 2 model boasts a compact 18 mm diameter, making it ideal for applications with limited space where reliability and performance are paramount. Highly visible output indicators and a bright red emitter enhance alignment and setup ease, ensuring optimal functionality.

Temperature range suitability enhances adaptability across environments
Robust potentiometer allows for precise sensitivity adjustments
Compatible with various connection styles for flexible installation options
Integration of short circuit protection contributes to improved safety
Low power consumption facilitates energy efficiency in usage

Related links