Banner Proximity Photoelectric Sensor, Barrel Sensor, 750 mm Detection Range
- RS Stock No.:
- 285-893
- Mfr. Part No.:
- T18-2VPDLIR-Q8
- Brand:
- Banner
Subtotal (1 unit)*
£81.83
(exc. VAT)
£98.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 26 unit(s) shipping from 12 January 2026
- Plus 22 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.83 |
*price indicative
- RS Stock No.:
- 285-893
- Mfr. Part No.:
- T18-2VPDLIR-Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Proximity | |
| Detection Range | 750 mm | |
| Output Type | PNP | |
| Electrical Connection | Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Proximity | ||
Detection Range 750 mm | ||
Output Type PNP | ||
Electrical Connection Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Right-Angle Sensor family features sensors housed in a compact 18 mm threaded right-angle design, built for long service life in harsh, wet environments. These ECO-Lab certified sensors are chemically robust, with epoxy encapsulated plastic construction, making them ideal for wash-down applications, especially in industries like food and beverage where hygiene and durability are crucial.
Permanent laser-etched product marking will not wear off after repeated cleaning cycles
Food-grade plastic materials used for all exposed surfaces
Food-grade plastic materials used for all exposed surfaces
Related links
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Diffuse Photoelectric Sensor 750 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 750 mm Detection Range
- Banner Proximity Photoelectric Sensor 500 mm Detection Range
- Banner diffuse Photoelectric Sensor 750 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range

