Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 750 mm Detection Range

Subtotal (1 unit)*

£81.83

(exc. VAT)

£98.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.83

*price indicative

RS Stock No.:
294-418
Mfr. Part No.:
T18-2VNDL-Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Visible Red LED

Detection Range

750 mm

Output Type

NPN

Electrical Connection

4 Pin M12 Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Epoxy Encapsulated Right Angle Sensor is designed to excel in challenging environments, making it an essential tool for precise object detection. Its robust housing is built for durability in wet conditions, ensuring maximum reliability in maintenance heavy industries such as food and beverage. With advanced optics and innovative design, this sensor facilitates easy alignment and integration into your existing systems, promoting operational efficiency and safety.

Effective optical technology reduces effects from noise sources
Enhanced visibility aids in precise targeting and alignment
LED indicators provide real time operational feedback
Wide operating temperature range supports various applications
Permanent product markings withstand repeated cleaning cycles
Hygienic shape simplifies cleaning routines for operators

Related links