Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 300 mm, NPN, IP68, IP69K, IP67
- RS Stock No.:
- 294-419
- Mfr. Part No.:
- T18-2VNDS-Q8
- Brand:
- Banner
Subtotal (1 unit)*
£87.47
(exc. VAT)
£104.96
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 03 February 2027
Units | Per unit |
|---|---|
| 1 + | £87.47 |
*price indicative
- RS Stock No.:
- 294-419
- Mfr. Part No.:
- T18-2VNDS-Q8
- Brand:
- Banner
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Visible Red LED | |
| Output Type | NPN | |
| Terminal Type | M12 Connector | |
| Maximum AC Voltage | 30V ac | |
| Interface Type | M12 | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Infrared LED | |
| Materials Detected | Plastic, Paper, Metal | |
| IP Rating | IP68, IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | UL, CE | |
| Series | T18-2 | |
| Hazardous Area Certification | ECOLAB | |
| Housing Material | Polybutylene Terephthalate Polyester | |
| Mount Type | M18 Threaded Mount | |
| Detection Range | 300 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Product Type Photoelectric Sensor | ||
Detection Type Visible Red LED | ||
Output Type NPN | ||
Terminal Type M12 Connector | ||
Maximum AC Voltage 30V ac | ||
Interface Type M12 | ||
Maximum DC Voltage 30V dc | ||
Light Source Infrared LED | ||
Materials Detected Plastic, Paper, Metal | ||
IP Rating IP68, IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Current 100mA | ||
Standards/Approvals UL, CE | ||
Series T18-2 | ||
Hazardous Area Certification ECOLAB | ||
Housing Material Polybutylene Terephthalate Polyester | ||
Mount Type M18 Threaded Mount | ||
Detection Range 300 mm | ||
- COO (Country of Origin):
- US
Related links
- Banner Visible Red LED Photoelectric Sensor 25 m IP67 IP69K
- Banner Visible Red LED Photoelectric Sensor 750 mm IP67 IP69K
- Banner Visible Red LED Photoelectric Sensor 6 m IP67 IP69K
- Banner Visible Red LED Photoelectric Sensor 100 mm IP69K IP67
- Banner Infrared LED Photoelectric Sensor 30 mm IP67 IP69K
- Banner Infrared LED Photoelectric Sensor 25 m IP67 IP69K
- Banner Infrared LED Photoelectric Sensor 50 mm IP69K IP67
- Banner Background Suppression Photoelectric Sensor 100 mm IP68 IP67
