Banner Photoelectric Sensor, Barrel Sensor, 25 m, NPN, IP67, IP69K, IP68

Subtotal (1 unit)*

£71.75

(exc. VAT)

£86.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.75

*price indicative

RS Stock No.:
294-428
Mfr. Part No.:
T18-2VNRL-Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Product Type

Photoelectric Sensor

Output Type

NPN

Terminal Type

M12 Connector

Maximum AC Voltage

30V ac

Maximum DC Voltage

30V dc

Interface Type

M12

Light Source

Infrared LED

Materials Detected

Metal, Plastic, Paper

IP Rating

IP67, IP69K, IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Maximum Current

100mA

Standards/Approvals

UL, CE

Hazardous Area Certification

ECOLAB

Series

T18-2

Mount Type

M18 Threaded Mount

Housing Material

Polybutylene Terephthalate Polyester

Detection Range

25 m

COO (Country of Origin):
US
The Banner T18 2 Epoxy Encapsulated Right Angle Sensor is designed for versatility and reliability in demanding applications. Constructed with an epoxy encapsulation, this sensor ensures an exceptional level of protection against moisture, making it ideal for usage in wet environments such as the food and beverage industry. The compact right angle design allows for seamless integration into various setups, while its robust construction enhances longevity even in challenging conditions.

Powerful visible red emitter beam aids in precise alignment

Dual function indicators enhance user interaction and diagnostics

Wide operating temperature range allows for use in extreme conditions

Food grade plastic materials ensure safety in hygienic applications

Vibration and shock resistance guarantees reliability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy