Banner Visible Red or IR Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

Subtotal (1 unit)*

£75.91

(exc. VAT)

£91.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.91

*price indicative

RS Stock No.:
294-427
Mfr. Part No.:
T18-2VNRL-2M
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Visible Red or IR

Detection Range

20 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Pigtail QD

COO (Country of Origin):
US
The Banner Epoxy Encapsulated Right Angle Sensor sets a new standard in performance and reliability. Designed specifically for use in challenging environments, it combines advanced sensing technology with robust construction to deliver exceptional accuracy and durability. The sensor is housed in a compact 18 mm threaded casing, allowing for easy installation even in tight spaces. With features tailored for the food and beverage industry, such as food grade plastic and chemical resistance, this device ensures safe operation in wash down applications.

Designed for reliable performance in wet environments
Provides redundant sealing for enhanced durability
Incorporates permanent laser etched markings that withstand repeated cleaning
Offers powerful alignment assistance with a visible red emitter beam
Flexible connection options with integral quick disconnect models
Vibration and shock resistant construction for long lasting use

Related links