Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 6 m Detection Range
- RS Stock No.:
- 294-424
- Mfr. Part No.:
- T18-2VNLP-2M
- Brand:
- Banner
Subtotal (1 unit)*
£108.44
(exc. VAT)
£130.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.44 |
*price indicative
- RS Stock No.:
- 294-424
- Mfr. Part No.:
- T18-2VNLP-2M
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Visible Red LED | |
| Detection Range | 6 m | |
| Output Type | NPN | |
| Electrical Connection | 4 Conductor PVC Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Visible Red LED | ||
Detection Range 6 m | ||
Output Type NPN | ||
Electrical Connection 4 Conductor PVC Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Epoxy Encapsulated Right Angle Sensor redefines reliability in challenging environments, particularly in the food and beverage sectors. Designed to excel in wet conditions, it boasts a compact housing that ensures long lasting performance. Not only is it equipped with advanced features to enhance precision, but its robust design also incorporates food grade materials to guarantee safety and hygiene. With a visible red emitter beam, alignment and set up are exceptionally straightforward, making it perfect for applications requiring quick and accurate detection.
Redundant seal provided by epoxy encapsulation for enhanced moisture protection
Permanent laser etched markings resist wear and tear from repeated cleaning
Designed with hygienic shapes for effortless cleaning and maintenance
Advanced ASIC technology counters interference from optical and electrical noise
Wide operating temperature range accommodates diverse environmental conditions
Dual function indicators enhance operational visibility and diagnostics
Permanent laser etched markings resist wear and tear from repeated cleaning
Designed with hygienic shapes for effortless cleaning and maintenance
Advanced ASIC technology counters interference from optical and electrical noise
Wide operating temperature range accommodates diverse environmental conditions
Dual function indicators enhance operational visibility and diagnostics
Related links
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 750 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 100 mm Detection Range
- Banner Visible Red or IR Photoelectric Sensor 20 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 25 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 300 mm Detection Range
- Banner Visible Red or IR Photoelectric Sensor 25 m Detection Range

