Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 294-420
- Mfr. Part No.:
- T18-2VNFF100-2M
- Brand:
- Banner
Subtotal (1 unit)*
£124.23
(exc. VAT)
£149.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.23 |
*price indicative
- RS Stock No.:
- 294-420
- Mfr. Part No.:
- T18-2VNFF100-2M
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Visible Red LED | |
| Detection Range | 100 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 Conductor PVC Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Visible Red LED | ||
Detection Range 100 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 Conductor PVC Cable | ||
- COO (Country of Origin):
- US
The Banner T18 2 Epoxy Encapsulated Right Angle Sensor is designed for robust performance in challenging environments making it ideal for industrial applications where reliability is paramount. This innovative sensor combines a compact design with advanced technology ensuring precise detection capabilities even in wet conditions. Constructed with eco friendly materials it is not only suitable for food and beverage environments but also guarantees a long service life due to its epoxy encapsulation.
Laser etched product markings ensure longevity even after extensive cleaning
Designed for a wide operating temperature range maintaining performance in extreme conditions
Epoxy encapsulation provides additional sealing for enhanced reliability
Constructed from food grade materials to meet strict industry standards
Compact right angle housing optimises space utilisation in installations
Designed for a wide operating temperature range maintaining performance in extreme conditions
Epoxy encapsulation provides additional sealing for enhanced reliability
Constructed from food grade materials to meet strict industry standards
Compact right angle housing optimises space utilisation in installations
Related links
- Banner Visible Red LED Photoelectric Sensor 750 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red or IR Photoelectric Sensor 20 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 300 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 25 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 100 mm Detection Range
- Banner Visible Red or IR Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range

