Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£140.99

(exc. VAT)

£169.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.99

*price indicative

RS Stock No.:
294-857
Mfr. Part No.:
T8RP6D100Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Visible Red LED

Detection Range

100 mm

Output Type

PNP Dark Operate

Switching Mode

Dark Switching

Electrical Connection

M12 Pigtail QD

COO (Country of Origin):
MX
The Banner Miniature self contained diffuse mode sensor is engineered for precision sensing in compact spaces, offering remarkable versatility for various applications. With its reinforced polycarbonate/ABS alloy housing, it’s built to endure tough environments while delivering reliable performance. The cutting edge design is perfect for integration into equipment such as conveyors, packaging machines, and robotic applications, making it an ideal choice for those looking to replace traditional sensors with a more efficient alternative.

Visible sensing beam simplifies sensor alignment during installation
Available in both NPN and PNP output models to accommodate various system requirements
Quick disconnect options provide seamless integration and ease of maintenance
IP67 rated construction offers excellent protection against dust and water ingress
Fast response time allows for accurate sensing in dynamic environments
Low power consumption contributes to energy efficiency in operational settings

Related links