Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 6 m Detection Range

Subtotal (1 unit)*

£137.04

(exc. VAT)

£164.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.04

*price indicative

RS Stock No.:
294-830
Mfr. Part No.:
S30S2P6LPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Visible Red LED

Detection Range

6 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

4 Pin Micro Integral QD

COO (Country of Origin):
US
The Banner S30 Series EZ BEAM sensor is specifically engineered to enhance efficiency in sensor BUS network applications. Designed for seamless integration, it eliminates complex adjustments, making it an ideal choice for users seeking straightforward solutions. This device supports multiple sensing modes, such as polarized retroreflective and fixed field diffuse, thus offering versatility for varying operational needs. With superior self diagnostics capabilities and a dual LED indicator system, it ensures optimal sensor performance visibility.

Designed for rugged use with a leak proof housing
Offers user friendly quick disconnect connections
Includes dual LED indicators for clear performance monitoring
Engineered for straightforward installation with minimal adjustments
Guaranteed reliability in harsh environments
Highly compatible with standard sensor BUS networks

Related links