Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 2 m Detection Range
- RS Stock No.:
- 294-807
- Mfr. Part No.:
- S18SP6LP
- Brand:
- Banner
Subtotal (1 unit)*
£117.32
(exc. VAT)
£140.78
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £117.32 |
*price indicative
- RS Stock No.:
- 294-807
- Mfr. Part No.:
- S18SP6LP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Visible Red LED | |
| Detection Range | 2 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Visible Red LED | ||
Detection Range 2 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Polarized retroreflective sensor specifically designed for detecting shiny objects with precision and reliability. Featuring a visible red light output at 680 nm, this sensor offers exceptional performance in challenging environments. Its robust construction ensures durability, while the leak proof design provides protection against dust and water ingress, meeting NEMA 6P and IP67 ratings. The sensor's user friendly design simplifies installation, making it suitable for a variety of industrial applications.
Visible red light output ensures clear visibility even in varied lighting conditions
Robust housing design increases durability in demanding industrial settings
Leak proof construction protects against dust and moisture ingress
Meets NEMA 6P and IP67 ratings for enhanced environmental protection
Simplified installation process reduces downtime during setup
Versatile application range suits various automation and detection tasks
Robust housing design increases durability in demanding industrial settings
Leak proof construction protects against dust and moisture ingress
Meets NEMA 6P and IP67 ratings for enhanced environmental protection
Simplified installation process reduces downtime during setup
Versatile application range suits various automation and detection tasks
Related links
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 25 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 50 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 2000 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 100 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 300 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 750 mm Detection Range
- Banner Visible Red or IR Photoelectric Sensor 20 m Detection Range

