Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 2000 mm Detection Range
- RS Stock No.:
- 294-863
- Mfr. Part No.:
- T8RP6RQ
- Brand:
- Banner
Subtotal (1 unit)*
£124.23
(exc. VAT)
£149.08
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £124.23 |
*price indicative
- RS Stock No.:
- 294-863
- Mfr. Part No.:
- T8RP6RQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Visible Red LED | |
| Detection Range | 2000 mm | |
| Output Type | PNP | |
| Switching Mode | Dark Switching | |
| Electrical Connection | M8 Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Visible Red LED | ||
Detection Range 2000 mm | ||
Output Type PNP | ||
Switching Mode Dark Switching | ||
Electrical Connection M8 Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Opposed mode sensor is designed for precise detection in various industrial applications. Its compact design houses a robust functionality ensuring reliable operation within diverse operational environments. Optimised for ease of integration this sensor works seamlessly within your existing setups providing accurate sensing capabilities with minimal maintenance. Its lightweight construction does not compromise on durability making it suitable for both indoor and outdoor use.
Robust against dust and moisture with its IP67 rating
Lightweight construction for easy installation in challenging spaces
Provides visual feedback through LED indicators
Protected against reverse polarity and transient voltages
Lightweight construction for easy installation in challenging spaces
Provides visual feedback through LED indicators
Protected against reverse polarity and transient voltages
Related links
- Banner Visible Red LED Photoelectric Sensor 2000 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 50 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 100 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 2 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 300 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 750 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 25 m Detection Range

