Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 100 mm, PNP, IP67, IP68, IP69K

Subtotal (1 unit)*

£132.94

(exc. VAT)

£159.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£132.94

*price indicative

RS Stock No.:
294-430
Mfr. Part No.:
T18-2VPFF100IR-2M
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Barrel

Detection Type

Infrared LED

Output Type

PNP

Terminal Type

PVC Cable

Maximum AC Voltage

30V ac

Maximum DC Voltage

30V dc

Interface Type

M12

Light Source

Infrared LED

Minimum Operating Temperature

-40°C

IP Rating

IP67, IP68, IP69K

Materials Detected

Plastic, Metal, Paper

Maximum Current

100mA

Maximum Operating Temperature

70°C

Standards/Approvals

CE, UL

Mount Type

M18 Threaded Mount

Housing Material

Polybutylene Terephthalate Polyester

Series

T18-2

Hazardous Area Certification

ECOLAB

Detection Range

100 mm

The Banner T18 2 Epoxy Encapsulated Right Angle Sensor is designed for robust performance in challenging environments, delivering reliable detection capabilities. Its ingenious epoxy encapsulation technology ensures longevity and resilience against moisture and thermal shocks, making it ideal for food and beverage applications. Built within a compact 18 mm threaded housing, it merges advanced technology with practical functionality.

Dual function indicators allow for real time status monitoring

Designed to operate effectively in a wide temperature span

Compact shape promotes easier alignment for precise object detection

Integrated advanced ASIC technology enhances immunity to electrical interference

Wiring diagrams facilitate straightforward installation for technicians

Complementary output configuration caters to various application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy