Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

Subtotal (1 unit)*

£165.63

(exc. VAT)

£198.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.63

*price indicative

RS Stock No.:
294-824
Mfr. Part No.:
S30RW3FF400Q1
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared LED

Detection Range

400 mm

Output Type

SPST Solid-state Dark Operate

Electrical Connection

4 Pin M12 Integral QD

Switching Mode

Dark Switching

COO (Country of Origin):
US
The Banner S30 series Sensor features an exemplary self contained fixed field sensor designed specifically for precise sensing tasks. Leveraging advanced infrared diffuse mode technology, it excels in detecting objects within a specific cut-off range while effectively filtering out background interference. Designed to provide uninterrupted performance in demanding environments, this sensor is housed in a robust leak proof enclosure rated to IP69K. Its innovative dual indicator system enhances usability, allowing operators to monitor performance at a glance.

Fixed cut off distance simplifies setup and enhances effectiveness
Dual indicator system provides clear feedback on operational status
Robust housing material increases longevity in demanding conditions
Highly sensitive to low reflectivity objects for diverse applications
Operates effectively across a broad voltage range for flexibility

Related links