Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 294-395
- Mfr. Part No.:
- S18SN6D-77402
- Brand:
- Banner
Subtotal (1 unit)*
£113.38
(exc. VAT)
£136.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.38 |
*price indicative
- RS Stock No.:
- 294-395
- Mfr. Part No.:
- S18SN6D-77402
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 100 mm | |
| Output Type | NPN | |
| Electrical Connection | Integral cable or QD fitting | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 100 mm | ||
Output Type NPN | ||
Electrical Connection Integral cable or QD fitting | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Innovative sensor from the S18 Series is engineered to deliver exceptional performance and reliability in various applications. Offering a robust design, it operates seamlessly under challenging environmental conditions, ensuring consistent functionality. It is particularly adept at detecting objects with precision at short ranges, making it ideal for use in tight spaces where accuracy is critical. Its leak proof construction provides superior protection against dust and water ingress, adhering to stringent industry standards.
Integrated with advanced optics for enhanced detection capabilities
Leak proof design ensures protection in harsh operating environments
Fast response time supports swift operational processes
LED indicators provide clear visual status updates
Supports versatile configurations to meet diverse application needs
Protected against reverse polarity and transient voltages for added safety
Leak proof design ensures protection in harsh operating environments
Fast response time supports swift operational processes
LED indicators provide clear visual status updates
Supports versatile configurations to meet diverse application needs
Protected against reverse polarity and transient voltages for added safety
Related links
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 30 mm Detection Range

