Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 60 m Detection Range
- RS Stock No.:
- 294-828
- Mfr. Part No.:
- S30RW3R
- Brand:
- Banner
Subtotal (1 unit)*
£129.16
(exc. VAT)
£154.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.16 |
*price indicative
- RS Stock No.:
- 294-828
- Mfr. Part No.:
- S30RW3R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 60 m | |
| Output Type | Relay | |
| Switching Mode | Dark Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 60 m | ||
Output Type Relay | ||
Switching Mode Dark Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner AC operated sensor designed to deliver unparalleled reliability in various applications. Featuring advanced EZ BEAM technology, this self contained sensor accurately detects objects without the need for constant adjustments. Its robust construction ensures durability, with an IP69K rating, making it suitable for the harshest environments. Ideal for fixed field sensing, this model excels in ignoring background surfaces while detecting objects of low reflectivity.
Epoxy encapsulation guarantees long lasting performance even in demanding conditions
Versatile sensing modes cater to a wide range of industrial applications
Integrated dual indicator system simplifies monitoring and diagnostics
Completely leak proof design protects against moisture ingress which ensuring reliability
Compact profile facilitates easy installation in tight spaces
Versatile sensing modes cater to a wide range of industrial applications
Integrated dual indicator system simplifies monitoring and diagnostics
Completely leak proof design protects against moisture ingress which ensuring reliability
Compact profile facilitates easy installation in tight spaces
Related links
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range

