Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
- RS Stock No.:
- 294-822
- Mfr. Part No.:
- S30RW3FF200Q1
- Brand:
- Banner
Subtotal (1 unit)*
£165.63
(exc. VAT)
£198.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.63 |
*price indicative
- RS Stock No.:
- 294-822
- Mfr. Part No.:
- S30RW3FF200Q1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 200 mm | |
| Output Type | SPST Solid-state Dark Operate | |
| Electrical Connection | 4 Pin Micro Integral QD | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 200 mm | ||
Output Type SPST Solid-state Dark Operate | ||
Electrical Connection 4 Pin Micro Integral QD | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- US
The Banner Self Contained fixed field sensor is designed for precision sensing in challenging environments. Engineered with innovative EZ BEAM technology, it integrates advanced optics and electronics to ensure reliable detection without the need for time consuming adjustments. Compactly designed, it boasts a robust housing that resists harsh conditions, providing exceptional durability and performance. With its fixed cut-off distance, this sensor effectively ignores background interference, making it an ideal choice for applications requiring high sensitivity to low reflectivity objects.
Compact size ensures easy integration into existing systems
Fixed field technology maintains consistent detection even in difficult conditions
Innovative dual indicator system provides at a glance performance monitoring
User friendly design simplifies installation and maintenance
Suitable for various mounting positions due to its versatile construction
Offers a reliable solution for detecting low reflectivity objects
Rated to IP69K for protection against dirt and moisture
Fixed field technology maintains consistent detection even in difficult conditions
Innovative dual indicator system provides at a glance performance monitoring
User friendly design simplifies installation and maintenance
Suitable for various mounting positions due to its versatile construction
Offers a reliable solution for detecting low reflectivity objects
Rated to IP69K for protection against dirt and moisture
Related links
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 30 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 50 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range

