Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range
- RS Stock No.:
- 294-491
- Mfr. Part No.:
- Q40SP6FF200
- Brand:
- Banner
Subtotal (1 unit)*
£152.82
(exc. VAT)
£183.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.82 |
*price indicative
- RS Stock No.:
- 294-491
- Mfr. Part No.:
- Q40SP6FF200
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 200 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 200 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Q40 Series Sensor represents a remarkable advancement in sensing technology expertly designed for a variety of industrial applications. This self contained infrared sensor provides high performance capabilities with a 200 mm cut-off distance ensuring reliable detection even for low reflectivity objects. Its robust construction featuring PBT polyester housing and an acrylic lens makes it resistant to harsh environmental conditions. With a focus on ease of installation the sensor aligns seamlessly with standard cables and quick disconnect fittings simplifying setup and maintenance.
Quick disconnect options facilitate simple installation and replacement
Designed for easy alignment reducing the chances of installation errors
High excess gain allows effective sensing of low reflectivity objects
LED indicators provide immediate status feedback for operational awareness
NEMA 6P and IEC IP67 rated for superior protection against dust and water ingress
Wide operating temperature range supports diverse industrial environments
Designed for easy alignment reducing the chances of installation errors
High excess gain allows effective sensing of low reflectivity objects
LED indicators provide immediate status feedback for operational awareness
NEMA 6P and IEC IP67 rated for superior protection against dust and water ingress
Wide operating temperature range supports diverse industrial environments
Related links
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 300 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range

