Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 600 mm Detection Range

Subtotal (1 unit)*

£152.82

(exc. VAT)

£183.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.82

*price indicative

RS Stock No.:
294-489
Mfr. Part No.:
Q40SN6FF600Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Infrared LED

Detection Range

600 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

4 Pin M12 Integral QD

COO (Country of Origin):
US
The Banner Fixed Field Sensor from the Q40 series is designed to elevate your automation capabilities with its exceptional infrared technology. The sensor excels in detecting low reflectivity objects while minimising false triggers due to background reflections. Engineered for versatility, it offers a robust sensing range that accommodates various applications, making it a vital component for efficient process monitoring. The rugged design combined with advanced sensing elements ensures reliability in challenging environments, maintaining optimal performance even in extreme temperatures.

Capable of sensing challenging low reflectivity objects
Robust housing rated NEMA 6P which ensuring durability
Wide operating temperature range accommodates diverse applications
Visual indicators provide real time status feedback
Fixed field design helps ignore irrelevant background interference

Related links