Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 600 mm Detection Range
- RS Stock No.:
- 294-487
- Mfr. Part No.:
- Q40SN6FF600
- Brand:
- Banner
Subtotal (1 unit)*
£152.82
(exc. VAT)
£183.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.82 |
*price indicative
- RS Stock No.:
- 294-487
- Mfr. Part No.:
- Q40SN6FF600
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 600 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 600 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Q40 Series sensor is a cutting edge, self contained infrared diffuse mode sensor designed for efficiency in various applications. With its fixed field design, it excels in detecting low reflectivity objects and is particularly effective in environments where traditional sensors may falter, thanks to its high excess gain. This device caters to a wide sensing range, ensuring reliability even in challenging conditions.
Durable housing ensures longevity even in harsh conditions
Advanced sensing technology provides a reliable performance
Suitable for detecting a variety of surfaces and materials
Optimised for both stationary and moving object detection
User friendly interface simplifies troubleshooting and diagnostics
Enhances operational safety by preventing false triggering
Advanced sensing technology provides a reliable performance
Suitable for detecting a variety of surfaces and materials
Optimised for both stationary and moving object detection
User friendly interface simplifies troubleshooting and diagnostics
Enhances operational safety by preventing false triggering
Related links
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range

