Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 1800 mm Detection Range
- RS Stock No.:
- 294-798
- Mfr. Part No.:
- Q45BW22DLQ1
- Brand:
- Banner
Subtotal (1 unit)*
£171.55
(exc. VAT)
£205.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.55 |
*price indicative
- RS Stock No.:
- 294-798
- Mfr. Part No.:
- Q45BW22DLQ1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 1800 mm | |
| Output Type | Relay | |
| Electrical Connection | 4 Pin Micro Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 1800 mm | ||
Output Type Relay | ||
Electrical Connection 4 Pin Micro Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner High performance diffuse mode sensor is specifically designed to accurately detect objects by reflecting its own emitted light. With its innovative features it excels in environments where the observability and profile of the target can return a robust signal. The sensor is engineered for exceptional reliability ensuring optimal performance even in challenging application scenarios. Its sturdy construction including a moulded reinforced thermoplastic housing guarantees durability against harsh conditions.
Designed to resist up to 1200 psi wash down for demanding environments
Allows versatility with multiple cable options for simplified installation
Boasts a compact design suitability for space constrained areas
Highly suitable for dynamic applications through its short response time
Includes options for quick disconnect fittings to enhance user convenience
Allows versatility with multiple cable options for simplified installation
Boasts a compact design suitability for space constrained areas
Highly suitable for dynamic applications through its short response time
Includes options for quick disconnect fittings to enhance user convenience
Related links
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 300 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range

