Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range
- RS Stock No.:
- 294-771
- Mfr. Part No.:
- Q45AD9DQ
- Brand:
- Banner
Subtotal (1 unit)*
£171.55
(exc. VAT)
£205.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.55 |
*price indicative
- RS Stock No.:
- 294-771
- Mfr. Part No.:
- Q45AD9DQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 300 mm | |
| Output Type | NAMUR | |
| Electrical Connection | 4 Pin Micro Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 300 mm | ||
Output Type NAMUR | ||
Electrical Connection 4 Pin Micro Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Versatile sensor solution redefines operational efficiency and performance. Designed specifically for demanding industrial environments, the product integrates advanced technologies to enhance detection accuracy across a variety of applications. Its robust construction ensures longevity, allowing it to withstand the rigours of daily use while maintaining peak performance. Additionally, the innovative design facilitates easy installation and adjustment, making it suitable for both new setups and retrofits.
Utilises cutting edge sensing technology for high accuracy
Designed for straightforward installation and maintenance
Constructed to endure harsh industrial conditions
Supports various configuration options for added flexibility
Facilitates real time monitoring for enhanced operational oversight
Designed for straightforward installation and maintenance
Constructed to endure harsh industrial conditions
Supports various configuration options for added flexibility
Facilitates real time monitoring for enhanced operational oversight
Related links
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 3000 mm Detection Range

