Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 400 mm Detection Range

Subtotal (1 unit)*

£152.82

(exc. VAT)

£183.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.82

*price indicative

RS Stock No.:
294-495
Mfr. Part No.:
Q40SP6FF600Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Infrared LED

Detection Range

400 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4 Pin M12 Integral QD

COO (Country of Origin):
US
The Banner Sensor designed to deliver reliable detection capabilities in various applications. This self contained dc operated device excels in environments where precision and speed are critical. It features a robust construction that meets stringent environmental ratings making it suitable for robust industrial use. With its advanced optical elements aligning perfectly it ensures optimal performance by detecting low reflectivity objects efficiently. The unique fixed field mode eliminates background interference allowing for accurate object detection directly in front of the sensor.

Multiple output configurations available allowing for versatile usage
Highly responsive with minimal response times which ensuring quick object detection
Built to endure harsh conditions featuring NEMA 6P and IP67 ratings for superior protection
Easy installation with standard wiring options that simplify connections
User friendly indicators for power and output status aid in monitoring performance
Equipped with overcurrent protection for added safety during operation

Related links