Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 294-499
- Mfr. Part No.:
- Q452E
- Brand:
- Banner
Subtotal (1 unit)*
£99.59
(exc. VAT)
£119.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.59 |
*price indicative
- RS Stock No.:
- 294-499
- Mfr. Part No.:
- Q452E
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 60 m | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 60 m | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Photoelectric sensors designed to deliver exceptional optical performance combined with robust construction. Ideal for diverse industrial applications these one piece sensors operate seamlessly across a voltage range of 90 to 250 V ac accommodating various environmental conditions. With a sturdy design that exceeds NEMA 6P and IEC IP67 ratings they are built to withstand the rigours of harsh washdown processes.
Robust housing designed to endure 1200 psi wash down processes
Easily integrated into existing systems with minimal adjustments
Visible indicator LEDs provide quick visual feedback on sensor status
Switchable light/dark operate functions for tailored operational control
Compatible with optional timing logic modules for enhanced functionality
Easily integrated into existing systems with minimal adjustments
Visible indicator LEDs provide quick visual feedback on sensor status
Switchable light/dark operate functions for tailored operational control
Compatible with optional timing logic modules for enhanced functionality
Related links
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range

