Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 294-811
- Mfr. Part No.:
- S18SP6R W/30
- Brand:
- Banner
Subtotal (1 unit)*
£78.87
(exc. VAT)
£94.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.87 |
*price indicative
- RS Stock No.:
- 294-811
- Mfr. Part No.:
- S18SP6R W/30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 20 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 20 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner PNP sensor designed to meet the precise needs of modern automation and sensing applications. Its robust and reliable functionality allows for efficient detection in various environments, ensuring optimal performance without compromise. Engineered for excellence, this sensor employs cutting edge infrared technology, making it suitable for a diverse range of applications from industrial automation to safety interlocks. With an installation process made simple by its convenient features, the S18 Series guarantees straightforward integration into various setups, thus enhancing operational efficiency.
Designed for ease of installation and integration
Achieves IP67 environmental rating for protection against moisture and dust
Supports a wide supply voltage range for versatile application
LED indicators for easy status monitoring
Incorporates protection circuitry for enhanced safety and longevity
Maintains consistent performance across varying environmental conditions
Achieves IP67 environmental rating for protection against moisture and dust
Supports a wide supply voltage range for versatile application
LED indicators for easy status monitoring
Incorporates protection circuitry for enhanced safety and longevity
Maintains consistent performance across varying environmental conditions
Related links
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 30 mm Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range

