Banner Receiver Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

Subtotal (1 unit)*

£78.87

(exc. VAT)

£94.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.87

*price indicative

RS Stock No.:
295-305
Mfr. Part No.:
S18SN6R W/30
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Receiver

Detection Range

20 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

COO (Country of Origin):
MX
The Banner S18 series sensors are designed to excel in challenging environments providing reliable performance with DC voltage operation. Engineered for precision detection these sensors employ NPN output configuration ensuring compatibility with a variety of systems. Featuring an impressive sensing range of up to 20 metres the infrared 950 nm model is ideal for applications requiring high accuracy and quick response times. The robust housing is constructed of durable PBT polyester ensuring it withstands harsh conditions.

Robust construction ensures reliability in harsh environments
Efficient power management optimising energy consumption
Compact design facilitates easy installation and integration
Durable materials enhance longevity and resistance to wear
Protective circuitry safeguards against electrical surges

Related links