Banner Receiver Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
- RS Stock No.:
- 293-595
- Mfr. Part No.:
- S12SN6RQP
- Brand:
- Banner
Subtotal (1 unit)*
£108.44
(exc. VAT)
£130.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.44 |
*price indicative
- RS Stock No.:
- 293-595
- Mfr. Part No.:
- S12SN6RQP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Receiver | |
| Detection Range | 15 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Receiver | ||
Detection Range 15 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 | ||
- COO (Country of Origin):
- US
The Banner Opposed mode sensor designed to provide reliable performance in diverse industrial applications. Engineered with a robust 12 mm diameter barrel style housing it delivers precise detection capabilities from distances of up to 15 m. This sensor is totally self contained facilitating easy installation and operation with power supply requirements ranging from 10 to 30 V DC. The flexibility of complementary outputs allows users to select between normally open and normally closed configurations ensuring adaptability to various system setups.
Self contained unit eliminates additional components for ease of use
LED indicators provide instant visual feedback on operational status
Compatible with both NPN and PNP configurations to suit diverse needs
High reliability under challenging conditions increases overall system longevity
Compact size allows for flexibility in space restricted environments
LED indicators provide instant visual feedback on operational status
Compatible with both NPN and PNP configurations to suit diverse needs
High reliability under challenging conditions increases overall system longevity
Compact size allows for flexibility in space restricted environments
Related links
- Banner Receiver Photoelectric Sensor 15 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 5000 mm Detection Range
- Banner Receiver Photoelectric Sensor 140 mm Detection Range
- Banner Receiver Photoelectric Sensor 25000 mm Detection Range

