Banner Receiver Photoelectric Sensor, Barrel Sensor, 25000 mm Detection Range
- RS Stock No.:
- 293-938
- Mfr. Part No.:
- M18-4VPRL-Q8
- Brand:
- Banner
Subtotal (1 unit)*
£90.71
(exc. VAT)
£108.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.71 |
*price indicative
- RS Stock No.:
- 293-938
- Mfr. Part No.:
- M18-4VPRL-Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Receiver | |
| Detection Range | 25000 mm | |
| Output Type | PNP | |
| Electrical Connection | 4 - Pin M12 Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Receiver | ||
Detection Range 25000 mm | ||
Output Type PNP | ||
Electrical Connection 4 - Pin M12 Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Innovative sensor combines advanced technology with robust construction, making it ideal for a variety of industrial applications. Designed with a stainless steel barrel, it ensures durability in wash down environments while maintaining excellent performance. Its dual function power and stability indicators facilitate easy monitoring, and the powerful red emitter beam enhances alignment and set up. This sensor is not only efficient but also accurately detects objects within its specified range.
Stainless steel construction ensures longevity and resilience in harsh conditions
User friendly setup with a potent red emitter beam for precise alignment
Robust performance indicators for easy operational monitoring
Wide operating temperature range accommodates various environments
Dual function output allows for versatile application across different systems
User friendly setup with a potent red emitter beam for precise alignment
Robust performance indicators for easy operational monitoring
Wide operating temperature range accommodates various environments
Dual function output allows for versatile application across different systems
Related links
- Banner Emitter Photoelectric Sensor 25000 mm Detection Range
- Banner Photoelectric Sensor 25000 mm Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range
- Banner Receiver Photoelectric Sensor 15 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range

