Banner Emitter Photoelectric Sensor, Barrel Sensor, 25000 mm Detection Range

Subtotal (1 unit)*

£78.87

(exc. VAT)

£94.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.87

*price indicative

RS Stock No.:
293-936
Mfr. Part No.:
M18-4NAEL-Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Emitter

Detection Range

25000 mm

Electrical Connection

4 - Pin M12 Integral QD

COO (Country of Origin):
CN
The Banner M18 4 Stainless Steel 18 mm Barrel Sensor represents the pinnacle of sensor technology for industrial applications. Engineered with a robust stainless steel housing, it is specially designed to withstand harsh wash down conditions, making it highly suitable for food processing and other stringent environments. This sensor features a bright visible red emitter beam, facilitating precise alignment during installation, while dual function power and stability indicators enhance operational reliability.

Advanced technology ensures immunity to noise interference
Wide operating temperature range promotes versatility
Compact size for easy installation in tight spaces
High visibility output guarantees clear feedback and monitoring
Durable construction ensures long lasting performance
Adjustable potentiometer available for precise sensitivity tuning
Key for applications requiring dependable performance

Related links