Banner Emitter Photoelectric Sensor, Barrel Sensor, 20000 mm Detection Range
- RS Stock No.:
- 293-941
- Mfr. Part No.:
- M186EQ
- Brand:
- Banner
Subtotal (1 unit)*
£74.93
(exc. VAT)
£89.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.93 |
*price indicative
- RS Stock No.:
- 293-941
- Mfr. Part No.:
- M186EQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Emitter | |
| Detection Range | 20000 mm | |
| Electrical Connection | 4 - Pin M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Emitter | ||
Detection Range 20000 mm | ||
Electrical Connection 4 - Pin M12 Integral QD | ||
- COO (Country of Origin):
- CN
The Banner Robust DC photoelectric sensor offers superior performance in demanding environments. The M18 series, featuring a stainless steel barrel, ensures excellent durability and protection against harsh conditions. Designed for ease of use, this sensor requires no adjustments and features advanced self diagnostics that keep you informed of its performance through a dual LED system. Ideal for applications in high pressure washdown areas, its epoxy encapsulated construction guarantees long lasting reliability.
Easy installation is facilitated through the option of a quick disconnect connector
Advanced self diagnostics provide real time performance feedback
Available in both NPN and PNP output configurations to suit different applications
No adjustments are necessary which ensuring hassle free operation
Advanced self diagnostics provide real time performance feedback
Available in both NPN and PNP output configurations to suit different applications
No adjustments are necessary which ensuring hassle free operation
Related links
- Banner Emitter Photoelectric Sensor 20000 mm Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 20000 mm Detection Range
- Banner Emitter Photoelectric Sensor 5000 mm Detection Range
- Banner Emitter Photoelectric Sensor 25000 mm Detection Range
- Banner Emitter Photoelectric Sensor 15 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 140 m Detection Range
- Banner Receiver Photoelectric Sensor 20000 mm Detection Range

