Banner Receiver Photoelectric Sensor, Rectangular Sensor, 20000 mm Detection Range

Subtotal (1 unit)*

£124.23

(exc. VAT)

£149.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.23

*price indicative

RS Stock No.:
293-773
Mfr. Part No.:
QS18APWRQ2
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Receiver

Detection Range

20000 mm

Output Type

P - MOSFET

Switching Mode

Light Switching

Electrical Connection

Micro Pigtail QD

COO (Country of Origin):
MX
The Banner Advanced Sensor offers unparalleled versatility and reliability in various mounting configurations. Engineered for tough environments it features a rugged sealed housing that withstands demanding conditions making it ideal for industrial applications. With bright LED indicators for operating status users can easily monitor performance from any angle.

Rugged construction ensures longevity in challenging environments
Tailored for front base and side mounting options
High performance optical capabilities improve detection accuracy
Warning systems prevent misuse in personnel safety scenarios
Robust cable options support flexible installation needs

Related links