Banner Receiver Photoelectric Sensor, Rectangular Sensor, 12 m Detection Range
- RS Stock No.:
- 295-244
- Mfr. Part No.:
- Q20PRQ7
- Brand:
- Banner
Subtotal (1 unit)*
£78.87
(exc. VAT)
£94.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.87 |
*price indicative
- RS Stock No.:
- 295-244
- Mfr. Part No.:
- Q20PRQ7
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Receiver | |
| Detection Range | 12 m | |
| Output Type | PNP | |
| Electrical Connection | Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Receiver | ||
Detection Range 12 m | ||
Output Type PNP | ||
Electrical Connection Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Word Beam Q20 Series Sensor represents a skilled fusion of innovation and reliability, designed to enhance detection capabilities across diverse applications. Engineered with a compact and robust housing, this sensor excels in environments requiring precision. This model harnesses advanced electronic design elements, providing exceptional noise immunity and crosstalk avoidance, ensuring stable operation even in challenging settings. With its user friendly installation features and integrated alignment aids, it is tailored for seamless integration into systems requiring accurate object detection.
Impressive sensing range caters to diverse industrial applications
Flexible output configurations support compatibility with various control systems
User visible LEDs provide straightforward alignment and status monitoring
Meets stringent environmental ratings which ensuring reliability in harsh conditions
Designed for optimal detection performance across a range of object types
Flexible output configurations support compatibility with various control systems
User visible LEDs provide straightforward alignment and status monitoring
Meets stringent environmental ratings which ensuring reliability in harsh conditions
Designed for optimal detection performance across a range of object types
Related links
- Banner Receiver Photoelectric Sensor 12 m Detection Range
- Banner Receiver Photoelectric Sensor 10 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 1.8 m Detection Range
- Banner Receiver Photoelectric Sensor 6000 mm Detection Range
- Banner Receiver Photoelectric Sensor 8500 mm Detection Range

