Banner Receiver Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 295-246
- Mfr. Part No.:
- Q20RPRQPMA
- Brand:
- Banner
Subtotal (1 unit)*
£105.48
(exc. VAT)
£126.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.48 |
*price indicative
- RS Stock No.:
- 295-246
- Mfr. Part No.:
- Q20RPRQPMA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Receiver | |
| Detection Range | 10 m | |
| Output Type | PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Receiver | ||
Detection Range 10 m | ||
Output Type PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Banner Photoelectric sensor is designed to excel in diverse industrial applications while maintaining a compact and robust design. Featuring a sealed, over-moulded plastic housing, it is built to withstand harsh environments without compromising performance. The sensor operates seamlessly between 10 V DC to 30 V DC, accommodating various connection styles, including quick disconnect options.
Background suppression models enhance detection reliability by ignoring background objects
Includes a range of available mounting brackets tailored for diverse setups
Dual LED indicators for quick visual feedback on power and output status
Compatible with a variety of cordsets for flexible wiring solutions
Includes a range of available mounting brackets tailored for diverse setups
Dual LED indicators for quick visual feedback on power and output status
Compatible with a variety of cordsets for flexible wiring solutions
Related links
- Banner Receiver Photoelectric Sensor 12 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 1.8 m Detection Range
- Banner Receiver Photoelectric Sensor 6000 mm Detection Range
- Banner Receiver Photoelectric Sensor 8500 mm Detection Range
- Banner Receiver Photoelectric Sensor 20000 mm Detection Range

