Banner Receiver Photoelectric Sensor, Rectangular Sensor, 20 m Detection Range
- RS Stock No.:
- 294-324
- Mfr. Part No.:
- Q25RW3R
- Brand:
- Banner
Subtotal (1 unit)*
£112.39
(exc. VAT)
£134.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.39 |
*price indicative
- RS Stock No.:
- 294-324
- Mfr. Part No.:
- Q25RW3R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Receiver | |
| Detection Range | 20 m | |
| Output Type | Solid State | |
| Switching Mode | Dark Switching | |
| Electrical Connection | 2m Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Receiver | ||
Detection Range 20 m | ||
Output Type Solid State | ||
Switching Mode Dark Switching | ||
Electrical Connection 2m Cable | ||
- COO (Country of Origin):
- US
The Banner AC operated sensor designed for optimal reliability in diverse applications. Utilising advanced EZ BEAM technology, this sensor eliminates the need for adjustments, offering a user friendly experience right out of the box. Constructed within a robust 25 mm plastic housing, it is fully epoxy encapsulated, ensuring durability even in the harshest environments. This device is tailored for fixed field modes, providing accurate sensing capabilities while maintaining a remarkably compact design.
Fixed field technology enables reliable detection of low reflectivity objects
Robust electrical capabilities ensure compatibility with a broad voltage range
Implementation of opposed mode significantly improves sensing accuracy
User friendly installation with clearly defined wiring diagrams
Durable construction meets stringent environmental ratings
Designed for efficient operation without the need for user adjustments
Robust electrical capabilities ensure compatibility with a broad voltage range
Implementation of opposed mode significantly improves sensing accuracy
User friendly installation with clearly defined wiring diagrams
Durable construction meets stringent environmental ratings
Designed for efficient operation without the need for user adjustments
Related links
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 12 m Detection Range
- Banner Receiver Photoelectric Sensor 10 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 1.8 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 6000 mm Detection Range

