Banner Receiver Photoelectric Sensor, Rectangular Sensor, 6000 mm Detection Range
- RS Stock No.:
- 294-061
- Mfr. Part No.:
- Q45AD9RQ
- Brand:
- Banner
Subtotal (1 unit)*
£158.73
(exc. VAT)
£190.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.73 |
*price indicative
- RS Stock No.:
- 294-061
- Mfr. Part No.:
- Q45AD9RQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Receiver | |
| Detection Range | 6000 mm | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Receiver | ||
Detection Range 6000 mm | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Integral QD | ||
- COO (Country of Origin):
- US
The Banner Innovative sensor designed to enhance automation and productivity across various applications. Engineered with precision, this sensor offers reliable operation in challenging environments, ensuring immediate feedback and response for seamless integration into existing systems. Its robust design and advanced technology empower manufacturers to improve efficiency, reduce downtime, and maximise output.
Supports a variety of installation options for versatile application
Ensures longlasting performance with minimal maintenance
An intuitive interface for easy setup and usability
Ensures longlasting performance with minimal maintenance
An intuitive interface for easy setup and usability
Related links
- Banner Retroreflective Photoelectric Sensor 6000 mm Detection Range
- Banner Receiver Photoelectric Sensor 12 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 10 m Detection Range
- Banner Receiver Photoelectric Sensor 8500 mm Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 1.8 m Detection Range

