Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 6000 mm Detection Range
- RS Stock No.:
- 295-262
- Mfr. Part No.:
- Q40RW3LP
- Brand:
- Banner
Subtotal (1 unit)*
£165.63
(exc. VAT)
£198.76
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £165.63 |
*price indicative
- RS Stock No.:
- 295-262
- Mfr. Part No.:
- Q40RW3LP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 6000 mm | |
| Output Type | Solid State AC Switch | |
| Switching Mode | Dark Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 6000 mm | ||
Output Type Solid State AC Switch | ||
Switching Mode Dark Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Sophisticated light operated sensor designed for versatility and reliability in various industrial applications. This advanced device operates using polarised retro reflective technology, ensuring optimal sensing capabilities even in environments characterised by challenging lighting conditions. Its compact structure and robust construction allow for seamless integration into existing systems. With a sensing range of up to 6 metres, it is ideal for applications requiring precise detection without the need for direct line of sight.
Utilises advanced polarised retro reflective technology for superior performance
Designed for straightforward integration into diverse automation systems
Offers a reliable sensing range of up to 6 metres
Built to withstand demanding environmental conditions
Compact and lightweight design simplifies installation and maintenance
Designed for straightforward integration into diverse automation systems
Offers a reliable sensing range of up to 6 metres
Built to withstand demanding environmental conditions
Compact and lightweight design simplifies installation and maintenance
Related links
- Carlo Gavazzi Retroreflective Photoelectric Sensor 6000 mm Detection Range
- Banner Receiver Photoelectric Sensor 6000 mm Detection Range
- Through Beam Photoelectric Sensor 6000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 6000 mm Detection Range
- Eaton Through Beam Photoelectric Sensor 6000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 6000 mm Detection Range IO-LINK
- Omron Retroreflective Photoelectric Sensor 6000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 4000 mm Detection Range

