Through Beam Photoelectric Sensor, Rectangular Sensor, 6000 mm Detection Range

RS Stock No.:
247-229
Mfr. Part No.:
135571 12100R6517
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

6000 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton photoelectric sensor is engineered for precision and reliability in automation applications. With a compact design, it features a robust insulation material, ensuring durability in a variety of industrial settings. The versatility of this sensor, which operates with a switching principle of adjustable bright/dark detection, allows it to effectively cater to multiple operational needs. Designed for ease of installation and efficient functionality, it effectively ensures operational reliability with its various protective features. The sensor complies with the latest safety standards, providing assurance in its application across diverse environments, whether in harsh conditions or routine monitoring. Its advanced capabilities make it an excellent choice for enhancing system performance in manufacturing and automated processes, thereby maximising productivity and safety.

Compact design promotes easy integration into existing systems
Extended switching distance enables versatile application
Robust insulation material enhances durability
Adjustable bright/dark switching principle caters to diverse operational requirements
NEMA 1 and IP67 ratings safeguard against dust and water ingress
Polarity-free red light offers compatibility with various setups
Built-in short-circuit protection enhances safety during operation
Manual adjustment capabilities ensure precise control
LED indicator provides clear visibility of operational status
Supports various connection types for flexible installation

Related links