Eaton Through Beam Photoelectric Sensor, Cylindrical Sensor, 6000 mm Detection Range

Subtotal (1 unit)*

£96.09

(exc. VAT)

£115.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.09

*price indicative

RS Stock No.:
247-946
Mfr. Part No.:
135567 12100A6517
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

6000 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton thru-beam photoelectric sensor from the Eaton Moeller series E58 is engineered to deliver precise detection capabilities across various applications. Designed with a sleek and compact cylinder shape, the sensor features a robust polyurethane housing, ensuring durability in demanding environments. With a sensing distance of up to 6 metres, it excels in both indoor and outdoor settings, providing reliable operation under challenging conditions. The sensor supports adjustable bright/dark switching, allowing users to tailor operation to their specific needs, while maintaining easy installation with visible scanning beams. Enhancements such as short-circuit protection and optical cross-talk protection underscore its commitment to safety and performance.

Robust construction ensures longevity in harsh environments
Compact design simplifies integration into existing setups
Selected operation modes enhance versatility for various tasks
High vibration and impact resistance for dependable use
User-friendly installation process with visible scanning beams
Quick response time supports dynamic applications
IP67 rating guarantees protection against dust and water ingress

Related links