Eaton Through Beam Photoelectric Sensor, Rectangular Sensor, 6000 mm Detection Range

Subtotal (1 unit)*

£107.14

(exc. VAT)

£128.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.14

*price indicative

RS Stock No.:
247-948
Mfr. Part No.:
135573 12100RQD07
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

6000 mm

Output Type

PNP/NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton advanced Photoelectric sensor leverages cutting-edge technology to provide reliable detection capabilities across various applications. With a robust construction and high-performance specifications, the product ensures optimal functionality in diverse environments. Designed to cater to both NPN and PNP configurations, this sensor is highly adaptable and ready to meet the demands of modern automation systems. From its impressive sensing range to its sturdy enclosure, every element of this sensor has been crafted with precision and dedication, making it an indispensable tool for enhancing safety, efficiency, and reliability in your operations.

Utilises a right-angled beam for precision detection
Features a programmable and configurable switch function type
Offers robust short-circuit protection to enhance safety
Includes a red LED indicator for clear status visibility
Constructed with durable plastic to withstand harsh environments
Supports an operational current of 30 A at 24 V DC for flexible applications
Compatible with plug-in connections for easy installation
Operates effectively within a wide temperature range from -20 °C to 70 °C
Employs a light/dark switching sensing mode for versatile detection
Achieves a quick response time of just 7 ms for fast operation

Related links