Eaton Through Beam Photoelectric Sensor, Rectangular Sensor, 6000 mm Detection Range

Subtotal (1 unit)*

£76.02

(exc. VAT)

£91.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.02

*price indicative

RS Stock No.:
246-189
Mfr. Part No.:
135557 11100AQD07
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

6000 mm

Output Type

NPN

Electrical Connection

M12

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton photoelectric sensor is expertly designed for reliable and precise detection in various applications. This advanced sensor features a straight beam optical design, ensuring optimal performance for your industrial needs. With its compact dimensions and rugged construction, it is perfectly suited for environments where space is at a premium. The unbeatable range of up to 6 metres enhances operational flexibility, whilst the IP67 rating guarantees durability even in challenging conditions. Its dual NPN and PNP output capabilities offer versatility, making installation straightforward and efficient. Experience enhanced safety and reliability with this sensor, which is engineered to meet strict international standards.

Designed for superior performance in diverse industrial settings
Offers extensive operational range for enhanced detection capabilities
Complies with multiple international safety certifications for peace of mind
Features a robust construction to withstand harsh environmental conditions
Equipped with a user-friendly plug-in connection type for quick installation
Maintains high sensitivity with a light-/dark switching sensing mode
Ensures low operational costs with most efficient energy consumption
Includes an LED indicator for easy status monitoring

Related links