Eaton Through Beam Photoelectric Sensor, Cylindrical Sensor, 250 m Detection Range
- RS Stock No.:
- 241-467
- Mfr. Part No.:
- 135693 E58-30TD250-HDP
- Brand:
- Eaton
Subtotal (1 unit)*
£275.51
(exc. VAT)
£330.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.51 |
*price indicative
- RS Stock No.:
- 241-467
- Mfr. Part No.:
- 135693 E58-30TD250-HDP
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 250 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 250 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Photoelectric sensor is designed to provide reliable and precise detection in a variety of industrial applications. This high-performance sensor features a compact design, making it ideal for space-constrained environments. With a switching distance of up to 250 meters and robust metal construction, it offers durability without compromising on functionality. The dark switching principle enhances its versatility, allowing it to operate effectively in diverse conditions. Certified for use in both the US and Canada, this sensor comes with comprehensive safety features, including short-circuit protection and protection against polarity reversal. Whether its for factory automation, packaging, or material handling, this sensor provides exceptional reliability and efficiency, ensuring seamless operations in demanding environments.
Offers exceptional detection range of up to 250 metres for greater flexibility
Durable metal enclosure provides enhanced protection against harsh conditions
Designed for compact installation, optimising space in tight applications
Short-circuit protection ensures safety and longevity of the device
Dark switching principle allows for versatile applications in varying environments
Integrated NPN and PNP outputs work with a range of control systems
Robust construction supports operation in temperatures as low as -40 °C
Compliant with major global certifications, ensuring reliable performance
Easy integration with M12 plug-in connection simplifies installation
Durable metal enclosure provides enhanced protection against harsh conditions
Designed for compact installation, optimising space in tight applications
Short-circuit protection ensures safety and longevity of the device
Dark switching principle allows for versatile applications in varying environments
Integrated NPN and PNP outputs work with a range of control systems
Robust construction supports operation in temperatures as low as -40 °C
Compliant with major global certifications, ensuring reliable performance
Easy integration with M12 plug-in connection simplifies installation
Related links
- Through Beam Photoelectric Sensor 250 m Detection Range
- Eaton Photoelectric Sensor, 250 m Detection Range
- Eaton Through Beam Photoelectric Sensor 250 m Detection Range
- Eaton Retroreflective Photoelectric Sensor 10 m Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 18 m Detection Range

