Through Beam Photoelectric Sensor, Cylindrical Sensor, 250 m Detection Range

Subtotal (1 unit)*

£275.51

(exc. VAT)

£330.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£275.51

*price indicative

RS Stock No.:
247-251
Mfr. Part No.:
135695 E58-30TD250-HLP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

250 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton through-beam photoelectric sensor from The Eaton offers robust performance and reliability in a compact design. Engineered for precision in detection, this sensor operates within a wide voltage range and is ideal for automated applications requiring efficient sensing capabilities. The sleek stainless-steel construct enhances durability, making it perfect for harsh environments. With features like short-circuit protection and excellent shock resistance, it is designed to maintain operational integrity even in challenging conditions. This product ensures superior functionality with its light-switching principle, making it suitable for diverse industrial settings. Whether utilized in manufacturing or assembly lines, it delivers precise detection while offering easy installation via its connector interface.

Features a high sensing distance for versatile applications
Constructed from stainless steel for enhanced longevity
Equipped with a straightforward plug-in connection for simplified setup
Includes built-in short-circuit protection for added safety
Offers a high switching frequency, ensuring quick response times
Designed to withstand extreme temperatures for reliable operation
Delivers real-time status indication with a clear LED
Includes protection against wire breakage to prevent downtime

Related links