Through Beam Photoelectric Sensor, Cylindrical Sensor, 250 m Detection Range

Subtotal (1 unit)*

£275.51

(exc. VAT)

£330.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£275.51

*price indicative

RS Stock No.:
247-250
Mfr. Part No.:
135692 E58-30TD250-HD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

250 m

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Moeller series E58 Thru-beam photoelectric sensor is designed to deliver reliable performance in demanding environments. With a robust construction, this sensor features a dark, NPN/PNP output suitable for various applications requiring high precision. The compact dimensions ensure versatility in mounting, while its impressive switching distance of up to 250m offers extended operational range for diverse tasks. Built with quality materials like stainless steel and glass, it excels in environments subject to shock and extreme temperatures. Additionally, essential safety certifications from UL and CE reassure users of its reliability and regulatory compliance, making it an ideal choice for industrial settings. Whether for integration into existing systems or standalone use, this photoelectric sensor meets rigorous standards while simplifying installation and maintenance.

Impressive sensing range enhances application versatility
Durable stainless steel and glass construction promise longevity in harsh conditions
Reduced maintenance needs thanks to high reliability in operation
Certifications from prestigious bodies ensure adherence to safety standards
Compact design enables easy integration into various setups
Shock resistance capabilities safeguard against damage during operation
Effective dark switching function optimises application performance
Wide ambient temperature range accommodates diverse operational environments
User-friendly design simplifies installation and operational adjustments

Related links