Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 280 mm Detection Range
- RS Stock No.:
- 244-117
- Mfr. Part No.:
- 135680 E58-30DPS280-HD
- Brand:
- Eaton
Subtotal (1 unit)*
£289.12
(exc. VAT)
£346.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £289.12 |
*price indicative
- RS Stock No.:
- 244-117
- Mfr. Part No.:
- 135680 E58-30DPS280-HD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Cylindrical | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 280 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Cylindrical | ||
Detection Type Diffuse Reflective | ||
Detection Range 280 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor is engineered for precision and reliability in diverse environments. With its impressive switching distance of up to 318 mm and robust design, it excels in harsh applications while ensuring optimal performance. The sensor incorporates advanced dark switching technology, delivering accurate detection capabilities essential for automated processes. Crafted from stainless steel and featuring a durable metal enclosure, it offers outstanding protection against dust and moisture, achieving a NEMA 6 and IP68 rating. This sensor is not only capable of withstanding extreme temperatures ranging from -40 °C to 55 °C, but it also features short-circuit and reverse polarity protection, ensuring safe and reliable operation. Designed to meet global safety standards, the product stands out as a top choice for industrial automation needs.
Robust design withstands challenging industrial conditions
Utilises reliable dark switching technology for enhanced detection
Durable construction ensures longevity even in extreme temperatures
Offers superior protection with NEMA 6 and IP68 ratings
Short-circuit and reverse polarity protection enhance safety
Engineered for easy integration into existing systems
Provides precise switching distances for optimal performance
Streamlined installation process saves time and reduces downtime
LED indicator allows for clear status indication
Ideal for applications requiring high reliability in automation
Utilises reliable dark switching technology for enhanced detection
Durable construction ensures longevity even in extreme temperatures
Offers superior protection with NEMA 6 and IP68 ratings
Short-circuit and reverse polarity protection enhance safety
Engineered for easy integration into existing systems
Provides precise switching distances for optimal performance
Streamlined installation process saves time and reduces downtime
LED indicator allows for clear status indication
Ideal for applications requiring high reliability in automation
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 280 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 280 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 50 mm Detection Range

