Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 280 mm Detection Range

Subtotal (1 unit)*

£292.52

(exc. VAT)

£351.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£292.52

*price indicative

RS Stock No.:
247-248
Mfr. Part No.:
135681 E58-30DPS280-HDP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Diffuse Reflective

Detection Range

280 mm

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

M12

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor is designed to deliver exceptional performance and reliability in challenging environments. With a robust build and sophisticated technology, this sensor excels in detecting objects at a distance of up to 280mm. Its compact design and versatile compatibility make it ideal for various industrial applications. Equipped with an IP68 rating, it ensures protection against dust and water, allowing for seamless operation even in harsh conditions. Whether automating processes or ensuring safety, this advanced optical sensor stands out with its dark switching principle and user-friendly installation, making it a pivotal component for modern industrial systems. Experience unparalleled precision and durability with Eaton's innovative engineering and commitment to excellence.

Compact design enables effortless integration into tight spaces
IP68 rating ensures optimal performance in challenging environments
Dark switching principle allows for heightened sensitivity to object detection
Durable metal enclosure enhances longevity and resilience
Easy installation with plug-in connections reduces downtime
Wide sensing distance of 280mm enhances operational flexibility
Red LED indicator provides immediate status feedback
Robust shock resistance of up to 100g ensures reliability in dynamic settings
Mechanical response time of just 1.6 ms ensures rapid detection
Versatile connection type supports diverse wiring configurations

Related links