Eaton Retroreflective Photoelectric Sensor, Cylindrical Sensor, 10 m Detection Range

Subtotal (1 unit)*

£275.51

(exc. VAT)

£330.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£275.51

*price indicative

RS Stock No.:
245-904
Mfr. Part No.:
135685 E58-30RP10-HDP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Retroreflective

Detection Range

10 m

Output Type

PNP/NPN

Switching Mode

Dark Switching

Electrical Connection

M12

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton retro Reflective sensor is a state-of-the-art solution for sensing applications, designed to deliver unmatched precision and reliability. With a sensing range of up to 10 metres, this sensor ensures optimal functionality in varied environments. Its robust construction features a durable metal enclosure, making it ideal for harsh conditions. Engineered for versatility, it operates in a dark switching mode, allowing for increased flexibility in application. With a compact yet effective design, this sensor is perfect for automation setups that demand speed without compromising safety. The Eaton not only meets but exceeds industry standards, including UL and CE certifications, ensuring peace of mind and dependability in every installation.

Offers a maximum sensing distance of 10 metres for versatile applications
Constructed with a sturdy metal enclosure for enhanced durability
Provides reliable performance across a wide temperature range
Features integrated short-circuit protection to enhance safety
Utilises a plug-in M12 x 1 connection for ease of installation
Equipped with a red LED indicator for clear status monitoring
Complies with international safety standards, ensuring high reliability
Designed to operate in dark switching mode for efficient sensing applications
Shock-resistant design capable of withstanding mechanical stress
Suitable for use in environments with dust and gas hazards

Related links