Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£249.15

(exc. VAT)

£298.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£249.15

*price indicative

RS Stock No.:
245-897
Mfr. Part No.:
135665 E58-18DP100-HDP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Diffuse Reflective

Detection Range

100 mm

Output Type

PNP/NPN

Switching Mode

Dark Switching

Electrical Connection

Cable

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor is engineered for precision and reliability in demanding environments. With a sensing range of up to 100mm, this advanced device leverages dark switching technology, ensuring accurate detection even in challenging conditions. It is designed with a robust stainless steel housing, offering exceptional durability and resistance to mechanical shock. Compact in size, the sensor measures just 38.1mm across, making it an ideal choice for limited space applications. Additionally, its IP68 rating guarantees superior protection against dust and water ingress, making it suitable for use in harsh industrial settings. The integration of a red LED indicator enhances operability by providing clear status indication, ensuring operational transparency. This product embodies the perfect blend of innovative technology and rugged design, setting a new standard for optical sensing solutions.

The sensor features a background suppression design for improved detection accuracy
Its NEMA 6 rating ensures reliable operation in wet environments
The product boasts a fast response time of 1 ms for quick feedback
It includes short-circuit and polarity reversal protection for enhanced safety
The compact form factor enables versatile installation options
The glass optical surface material ensures excellent light transmission
The 4-wire connector simplifies integration into existing systems.

Related links