Eaton Diffuse Reflective Photoelectric Sensor, Cylindrical Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£240.65

(exc. VAT)

£288.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£240.65

*price indicative

RS Stock No.:
241-458
Mfr. Part No.:
135664 E58-18DP100-HD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Diffuse Reflective

Detection Range

100 mm

Output Type

NPN

Switching Mode

Dark Switching

Electrical Connection

Cable

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor is engineered for precision in diverse industrial applications. With robust construction and a compact design, it sets the benchmark for reliable sensing capabilities. The sensor is designed to effectively detect objects at a distance of up to 100mm, making it ideal for tight spaces and critical operations. Built to withstand harsh environmental conditions, it features a durable stainless steel housing that guarantees longevity and performance stability. The multi-functional light type and varied operating modes ensure versatility, catering to different operational needs. As an optimal solution for automation, the sensor simplifies installation with its 2m connection cable and offers protection against common electrical faults. Experience enhanced productivity and safety in your industrial processes with sensor, designed for seamless integration and reliable operation.

Robust stainless steel construction enhances durability in demanding environments
Designed for precise object detection, ensuring reliable performance in critical applications
Compact dimensions facilitate easy installation in tight spaces
Multi-functional design allows for adaptability across various industrial uses
Integrated with short-circuit protection to safeguard against electrical faults
Dark switching principle optimises performance in diverse operational settings
NEMA 6 and IP68 rated for exceptional dust and water protection
LED indicator provides real-time status updates on switching state.

Related links